STMicroelectronics, 32bit ARM7TDMI, STR7 Microcontroller, 50MHz, 16 kB, 256 kB Flash, 64-Pin LQFP
- RS Stock No.:
- 102-3568
- Mfr. Part No.:
- STR711FR2T6
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 102-3568
- Mfr. Part No.:
- STR711FR2T6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STR7 | |
| Package Type | LQFP | |
| Mounting Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | ARM7TDMI | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16 kB, 256 kB | |
| Maximum Frequency | 50MHz | |
| RAM Size | 64 kB | |
| USB Channels | 1 x Device | |
| Number of PWM Units | 3 | |
| Number of SPI Channels | 2 | |
| Typical Operating Supply Voltage | 3 → 3.6 V | |
| Number of USART Channels | 0 | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 1 | |
| Instruction Set Architecture | RISC | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Number of ADC Units | 1 | |
| ADCs | 4 x 12 bit | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Number of PCI Channels | 0 | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 3 (4 x 16 bit) | |
| Dimensions | 10 x 10 x 1.45mm | |
| Width | 10mm | |
| Program Memory Type | Flash | |
| Height | 1.45mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STR7 | ||
Package Type LQFP | ||
Mounting Type Surface Mount | ||
Pin Count 64 | ||
Device Core ARM7TDMI | ||
Data Bus Width 32bit | ||
Program Memory Size 16 kB, 256 kB | ||
Maximum Frequency 50MHz | ||
RAM Size 64 kB | ||
USB Channels 1 x Device | ||
Number of PWM Units 3 | ||
Number of SPI Channels 2 | ||
Typical Operating Supply Voltage 3 → 3.6 V | ||
Number of USART Channels 0 | ||
Number of UART Channels 4 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 1 | ||
Instruction Set Architecture RISC | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
Number of ADC Units 1 | ||
ADCs 4 x 12 bit | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Number of PCI Channels 0 | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 3 (4 x 16 bit) | ||
Dimensions 10 x 10 x 1.45mm | ||
Width 10mm | ||
Program Memory Type Flash | ||
Height 1.45mm | ||
Related links
- STMicroelectronics STM32L Microcontroller 256 kB Flash, 64-Pin LQFP
- Texas Instruments Stellaris Microcontroller 256 kB Flash, 100-Pin LQFP
- STMicroelectronics STM32L151RCT6A STM32L 256 kB Flash, 64-Pin LQFP
- Atmel ATSAM3X8EA-AU ATSAM3 2 x 256 kB ROM, 144-Pin LQFP
- STMicroelectronics STM32L Microcontroller 64 kB Flash, 64-Pin LQFP
- Microchip PIC32 Microcontroller 16 kB Flash, 28-Pin SOIC
- STMicroelectronics STM32L Microcontroller 32 kB Flash, 64-Pin LQFP
- NXP LPC11U Microcontroller 16 kB Flash, 33-Pin QFN
