Microchip PIC32CM2532JH00064-I/5LX, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 256kB FLASH, 64-Pin VQFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$4.56

(exc. GST)

$5.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 520 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$4.56
10 - 24$4.47
25 - 99$4.33
100 +$4.07

*price indicative

RS Stock No.:
813-800
Mfr. Part No.:
PIC32CM2532JH00064-I/5LX
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC32CM

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

CAN FD, I2C, LIN, SPI, UART

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

9mm

Number of Programmable I/Os

52

DACs

1x 10-bit DAC

Analogue Comparators

2

Height

1mm

Length

9mm

Minimum Supply Voltage

2.7V

Instruction Set Architecture

ARM

Program Memory Type

FLASH

ADCs

2x 12-bit ADC

Automotive Standard

AEC-Q100

Number of Timers

8

COO (Country of Origin):
TH
The Microchip Microcontroller is a robust 32-bit Arm Cortex-M0+ solution engineered for high-performance industrial and automotive applications. Operating at 48 MHz with 256 KB of Flash memory, it provides exceptional noise immunity through stable 5V operation.

Arm Cortex-M0+ core running up to 48 MHz

256 KB Flash with 8 KB RWW data storage

Supports wide operating voltage from 2.7V to 5.5V

64-pin VQFN package featuring wettable flanks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy