Microchip PIC32CM6408MC00032T-I/RTB, 32 bit ARM Cortex M0+, PIC32CM Microcontroller, 48 MHz, 64kB FLASH, 32-Pin VQFN

Subtotal (1 reel of 3300 units)*

$16,625.40

(exc. GST)

$18,288.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$5.038$16,625.40

*price indicative

RS Stock No.:
757-658
Mfr. Part No.:
PIC32CM6408MC00032T-I/RTB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32CM

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Interface Type

I2C, SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Analogue Comparators

2

Height

1mm

Number of Programmable I/Os

26

Width

5mm

Standards/Approvals

RoHS

Length

5mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Automotive Standard

AEC-Q100

ADCs

1

Instruction Set Architecture

ARM

COO (Country of Origin):
TH

PIC32CM6408MC00032EPT_ds_en.pdf


The Microchip 5-Volt Motor Control MCU is a robust microcontroller engineered for precision motion control in high-noise industrial environments. Featuring a 48 MHz CPU and a dedicated hardware accelerator for complex math, it delivers exceptional efficiency for motor drive applications and system automation.

Integrated divide and square root accelerator

Memory protection unit featuring eight distinct regions

Comprehensive event system with twelve independent channels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy