Microchip AVR32EB14-E/ST, 8 bit AVR, AVR Microcontroller, 20 MHz, 32kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 813-790
- Mfr. Part No.:
- AVR32EB14-E/ST
- Brand:
- Microchip
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$1.82
(exc. GST)
$2.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 864 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $1.82 | - |
| 25 - 99 | $1.79 | 1% |
| 100 - 499 | $1.73 | 4% |
| 500 + | $1.63 | 10% |
*price indicative
- RS Stock No.:
- 813-790
- Mfr. Part No.:
- AVR32EB14-E/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | SPI, TWI, USART | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Width | 4.4mm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| ADCs | 1x 12-bit ADC | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type SPI, TWI, USART | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Width 4.4mm | ||
Length 5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
ADCs 1x 12-bit ADC | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Related links
- Microchip AVR32EB14-I/ST AVR Microcontroller 32kB FLASH, 14-Pin TSSOP
- Microchip AVR16EB14-E/ST AVR Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip AVR16EB14-I/ST AVR EB family Microcontroller 16kB FLASH, 14-Pin TSSOP
- Microchip ATTINY3224-SSU ATTINY3224 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip ATMEGA328-AU megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328-AUR megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-AUR megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-AU megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
