Microchip ATSAME53J20A-AU-EFP, 32 bit ARM Cortex M4F, SAM E54 32 Bit Microcontroller, 120 MHz, 1MB FLASH, 64-Pin TQFP-64
- RS Stock No.:
- 802-853
- Mfr. Part No.:
- ATSAME53J20A-AU-EFP
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 160 units)*
$1,680.80
(exc. GST)
$1,848.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 15 November 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | $10.505 | $1,680.80 |
*price indicative
- RS Stock No.:
- 802-853
- Mfr. Part No.:
- ATSAME53J20A-AU-EFP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | 32 Bit Microcontroller | |
| Series | SAM E54 | |
| Package Type | TQFP-64 | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Interface Type | Ethernet, USB | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.63V | |
| DACs | 12-bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 51 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEEE | |
| Length | 10mm | |
| Height | 1.2mm | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.71V | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12-bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type 32 Bit Microcontroller | ||
Series SAM E54 | ||
Package Type TQFP-64 | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Interface Type Ethernet, USB | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.63V | ||
DACs 12-bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 51 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEEE | ||
Length 10mm | ||
Height 1.2mm | ||
Width 10mm | ||
Minimum Supply Voltage 1.71V | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard AEC-Q100 | ||
ADCs 12-bit | ||
Program Memory Type FLASH | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATSAME54N20A-AUT-EFP SAM E54 32 Bit Microcontroller 1MB FLASH, 100-Pin
- Microchip ATSAME53J20A-AUT-EFP SAM E53 32 Bit Microcontroller 1MB FLASH, 64-Pin
- Microchip ATSAME54N20A-AUT SAM E54 32 Bit Microcontroller 1MB FLASH, 100-Pin TQFP-64
- Microchip ATSAME54N20A-AU-EFP SAM E53 32 Bit Microcontroller 1MB FLASH, 100-Pin
- Microchip ATSAME53J20A-AUT SAM E53 32 Bit Microcontroller 1MB FLASH, 64-Pin TQFP-64
- Microchip ATSAME53J20A-AU ATSAME5 Microcontroller 1MB FLASH, 64-Pin TQFP
- Microchip PIC32CX1025SG41064-E/V2X PIC32C Microcontroller 1MB FLASH, 64-Pin TQFP-64
- Texas Instruments TM4C129ENCPDTI3 Tiva C Microcontroller 1MB FLASH, 128-Pin TQFP (PDT)
