NXP MIMXRT1011CAE4A, 32 bit ARM Cortex M7, MIMXRT Microcontroller, 400 MHz, 128kB SRAM, 80-Pin LQFP
- RS Stock No.:
- 729-476
- Mfr. Part No.:
- MIMXRT1011CAE4A
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save $2.90
View bulk pricing optionsSubtotal (1 unit)*
$9.66
(exc. GST)
$10.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 480 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.66 | - |
| 10 - 49 | $9.37 | $2.90 |
| 50 - 99 | $9.08 | $29.00 |
| 100 + | $7.83 | $183.00 |
*price indicative
- RS Stock No.:
- 729-476
- Mfr. Part No.:
- MIMXRT1011CAE4A
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MIMXRT | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Interface Type | I2C, SPI, UART | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.3V | |
| Instruction Set Architecture | ARM Cortex M7 | |
| Automotive Standard | No | |
| ADCs | 1 x 12 bit | |
| Program Memory Type | SRAM | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MIMXRT | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Interface Type I2C, SPI, UART | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.3V | ||
Instruction Set Architecture ARM Cortex M7 | ||
Automotive Standard No | ||
ADCs 1 x 12 bit | ||
Program Memory Type SRAM | ||
- COO (Country of Origin):
- CN
The NXP Processor that integrates a high-performance Arm Cortex-M7 core with a frequency of up to 528 MHz. It is designed for demanding industrial applications, offering up to 512 KB of on-chip RAM and multiple external memory interfaces.
Arm Cortex-M7 core with a maximum frequency of 528 MHz and 32 KB L1 cache
Multiple external memory interfaces including SDRAM, NOR/NAND Flash, and SD/eMMC
Advanced power management with integrated DCDC and LDO regulators for efficiency
Related links
- NXP MIMXRT1015CAF4B MIMXRT Microcontroller 128kB SRAM, 100-Pin LQFP
- NXP MIMXRT1021CAG4BR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1021CAG4B MIMXRT Microcontroller 256kB SRAM, 144-Pin LQFP
- NXP MIMXRT1021CAF4B MIMXRT Microcontroller 256kB SRAM, 100-Pin LQFP
- NXP MIMXRT1021DAG5B MIMXRT Microcontroller 256kB SRAM, 144-Pin LQFP
- NXP MIMXRT1011DAE5AR MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1015DAF5B MIMXRT ARM Microcontroller 128kB FLASH, 100-Pin LQFP
- NXP MIMXRT1024DAG5B MIMXRT ARM Microcontroller 128kB FLASH, 144-Pin LQFP
