NXP MIMXRT1175DVMAA, 32 bit ARM Cortex M7, MIMXRT ARM Microcontroller, 1 GHz, 0kB FLASH, 196-Pin MAPBGA

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$42.21

(exc. GST)

$46.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$42.21-
10 - 24$40.095%
25 +$37.9610%

*price indicative

RS Stock No.:
763-071
Mfr. Part No.:
MIMXRT1175DVMAA
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

MIMXRT

Product Type

ARM Microcontroller

Package Type

MAPBGA

Mount Type

Surface

Pin Count

196

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

0kB

Interface Type

I2C

Maximum Clock Frequency

1GHz

RAM Size

1MB

Maximum Supply Voltage

1.15V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

95°C

Standards/Approvals

RoHS

Analogue Comparators

4

Minimum Supply Voltage

950mV

ADCs

3

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

ARM

COO (Country of Origin):
KR
The NXP Microcontroller delivers exceptional performance with its ARM Cortex-M0+ core, optimised for cost-sensitive, low-power applications. This 32-bit MCU operates at 48 MHz, ensuring efficient handling of diverse control tasks.

Supports up to 64KB of Flash memory and 16KB of SRAM for versatile application storage

Incorporates a USB 2.0 device controller enabling crystal-less operation to maintain connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy