NXP MKE15Z64VFP4, 32 bit ARM Cortex M0+, MKE Microcontroller, 48 MHz, 64kB FLASH, 40-Pin QFN
- RS Stock No.:
- 729-481
- Mfr. Part No.:
- MKE15Z64VFP4
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$6.59
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 490 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.59 | - |
| 10 - 24 | $6.39 | 3% |
| 25 - 99 | $6.26 | 5% |
| 100 - 499 | $5.35 | 18% |
| 500 + | $5.03 | 23% |
*price indicative
- RS Stock No.:
- 729-481
- Mfr. Part No.:
- MKE15Z64VFP4
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | MKE | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 40 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Interface Type | CAN, LPUART | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series MKE | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 40 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Interface Type CAN, LPUART | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 bit | ||
Automotive Standard No | ||
The NXP Microcontroller based on the Arm Cortex-M0+ core, designed for energy-efficient, cost-sensitive applications. It features up to 64KB of Flash memory and 8KB of SRAM, offering a robust combination of performance and low power consumption.
Up to 64KB Flash and 8KB SRAM for versatile memory configuration
Embedded 12-bit ADC with 16 channels and hardware averaging function
Supports multiple low-power modes for efficient energy consumption
Related links
- NXP MKE14Z256VLH7R MKE Microcontroller 288kB FLASH, 64-Pin LQFP-64
- NXP MKE14Z64VFP4 MKE1 Microcontroller 64kB FLASH, 40-Pin QFN
- Infineon CY8C4146LQI-S433 PSOC 4 Microcontroller 64kB FLASH, 40-Pin QFN
- Infineon PSOC 4 Microcontroller 64kB FLASH, 40-Pin QFN
- NXP MCXC242VFM MCX C series Microcontroller 64kB FLASH, 32-Pin QFN-32
- NXP MCXC142VFM MCX C series Microcontroller 64kB FLASH, 32-Pin QFN-32
- NXP MKE15Z32VFP4 MKE1 Microcontroller 32kB FLASH, 40-Pin QFN
- NXP MKE16Z64VLF4 MKE1 Microcontroller 64kB FLASH, 48-Pin LQFP
