NXP MCXA153VLH, 32 bit ARM Cortex M33, MCXA Microcontroller, 96 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 729-480
- Mfr. Part No.:
- MCXA153VLH
- Brand:
- NXP
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.37
(exc. GST)
$5.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.37 | - |
| 10 - 24 | $5.21 | 2% |
| 25 - 99 | $5.11 | 4% |
| 100 - 499 | $4.34 | 19% |
| 500 + | $4.07 | 24% |
*price indicative
- RS Stock No.:
- 729-480
- Mfr. Part No.:
- MCXA153VLH
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MCXA | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Interface Type | I3C, LPUART | |
| Maximum Clock Frequency | 96MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.71V | |
| ADCs | 1 x 16 bit | |
| Instruction Set Architecture | ARM Cortex M33 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MCXA | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Interface Type I3C, LPUART | ||
Maximum Clock Frequency 96MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.71V | ||
ADCs 1 x 16 bit | ||
Instruction Set Architecture ARM Cortex M33 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
The NXP Microcontroller powered by an Arm Cortex-M33 core, designed for a wide range of industrial and smart applications. It offers a clock speed of up to 96 MHz and includes 128 KB Flash memory, 32 KB SRAM (with optional ECC), and 16 KB ROM with a bootloader.
Arm Cortex-M33 core running at up to 96 MHz with 381 CoreMark
128 KB Flash and 32 KB SRAM with optional ECC for reliable data storage
Includes full-speed USB, I3C, and multiple serial interfaces for versatile communication
Related links
- NXP MCXA153VFM MCXA Microcontroller 128kB FLASH, 32-Pin HVQFN
- NXP MCXA153VFT MCXA1 ARM Microcontroller 128kB FLASH, 48-Pin HVQFN
- NXP MCXA155VLH MCXA1 ARM Microcontroller 512kB FLASH, 64-Pin LQFP
- NXP MCXA154VMP MCXA1 ARM Microcontroller 256kB FLASH, 64-Pin LFBGA
- NXP MCXA156VMP MCXA1 ARM Microcontroller 1024kB FLASH, 64-Pin LFBGA
- STMicroelectronics STM32U385RGT6TR STM32U3 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32U3 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32H503RBT6 STM32H503xx Microcontroller 128kB FLASH, 64-Pin LQFP
