STMicroelectronics STM32F413RGT6TR, 32 bit ARM Cortex M4, STM32 Microcontroller, 100 MHz, 1024kB FLASH, 64-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.19

(exc. GST)

$17.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 985 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$16.19
10 - 49$15.71
50 - 99$15.20
100 +$13.10

*price indicative

RS Stock No.:
690-455
Mfr. Part No.:
STM32F413RGT6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

100MHz

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
CN
The STMicroelectronics MCU are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 100 MHz. Their Cortex®-M4 core features a floating-point unit (FPU) single precision which supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

Power consumption

True random number generator

Up to 1.5 Mbytes of flash memory

320 Kbytes of SRAM

Flexible external static memory controller with up to 16 bit

Includes ST state of the art patented technology

Up to 24 communication interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy