STMicroelectronics SR5E1E570C30F01X, 32 bit ARM Cortex M7, SR5E1E5 Microcontroller, 300 MHz, 2MB FLASH, 144-Pin eTQFP144
- RS Stock No.:
- 667-413
- Mfr. Part No.:
- SR5E1E570C30F01X
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.19
(exc. GST)
$26.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 265 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $24.19 |
| 10 - 49 | $23.72 |
| 50 - 99 | $22.97 |
| 100 + | $21.52 |
*price indicative
- RS Stock No.:
- 667-413
- Mfr. Part No.:
- SR5E1E570C30F01X
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | SR5E1E5 | |
| Package Type | eTQFP144 | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2MB | |
| Maximum Clock Frequency | 300MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 300mV | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | SAR Architecture | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series SR5E1E5 | ||
Package Type eTQFP144 | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 2MB | ||
Maximum Clock Frequency 300MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 300mV | ||
Program Memory Type FLASH | ||
Instruction Set Architecture SAR Architecture | ||
Automotive Standard AEC-Q100 | ||
The STMicroelectronics ARM Microcontroller designed to meet the enhanced digital control and high-performance analogue requirements requested by the new wide bandgap power technologies, silicon carbide and GAN, from power conversion applications such as on-board charger and DC/DC converters as well as advanced motor control like traction inverter applications. It also offer superior real time and safe performance with the highest ASIL-D capability, security cryptographic services (HSM) and high efficiency OTA reprogramming capability.
AEC Q100 automotive qualified
Built in fast and cost optimized OTA reprogramming capability
eTQFP144 package
Related links
- Microchip SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21A-AN SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21B-AN SAM E70 Microcontroller 2MB FLASH, 144-Pin LQFP
- Microchip ATSAME70Q21B-CN SAM E70 Microcontroller 2MB FLASH, 144-Pin LFBGA
- Microchip ATSAMV71Q21B-CBVAO SAM V71 ARM Microcontroller 2MB FLASH, 144-Pin TFBGA
- Microchip SAM E70 Microcontroller 2MB FLASH, 144-Pin LFBGA
- Microchip ATSAMV71Q21B-AABVAO SAM V71 ARM Microcontroller 2MB FLASH, 144-Pin LQFP
- STMicroelectronics SR5E1E770C30F00X SR5E1 Microcontroller 2MB FLASH, 176-Pin eLQFP176
