Infineon XMC4500F100K1024ACXQSA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 450 more to save 9%

View bulk pricing options

Subtotal (1 tray of 90 units)*

$1,406.52

(exc. GST)

$1,547.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 360$15.628$1,406.52-
450 +$14.066$1,265.949%

*price indicative

RS Stock No.:
165-8224
Mfr. Part No.:
XMC4500F100K1024ACXQSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC4000

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

160kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

14mm

Standards/Approvals

No

Maximum Power Dissipation Pd

1W

Length

14mm

Height

1.5mm

Number of Programmable I/Os

55

DACs

2 x 12 Bit

Minimum Supply Voltage

3.13V

Instruction Set Architecture

DSP, MAC

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Number of Timers

4

COO (Country of Origin):
MY

Infineon Microcontroller, 1.024MB Program Memory size, 120MHz Maximum Frequency - XMC4500F100K1024ACXQSA1


This microcontroller is powered by the ARM Cortex M4 core. The Compact design, measuring 14 x 14 x 1.5mm, offers robust performance in a surface mount package, making it Ideal for a variety of applications requiring a reliable and energy-efficient solution.

Features & Benefits


• 1.024 MB flash memory for ample programme storage

• Operates at a maximum frequency of 120 MHz for swift processing

• Incorporates 160 kB RAM for efficient data handling

• Supports up to 3 CAN channels for robust industrial communication

• One USB channel enables straightforward connectivity

• Wide operating temperature range from -40 °C to +125 °C ensures versatility

Applications


• Utilised in industrial automation for system control

• Suitable for power conversion requiring precision

• Effective for sensor control and data acquisition tasks

• Employed in necessitating reliable communication systems

• Ideal for embedded in harsh environments

What are the power supply requirements for optimal operation?


The typical operating supply voltage ranges from 1.3V to 3.3V, ensuring compatibility with various systems.

How does the temperature range influence the performance?


The microcontroller operates effectively in extreme conditions, from -40 °C to +125 °C, allowing usage in demanding environments without compromising functionality.

What advantages does this product offer for communication protocols?


The inclusion of multiple CAN channels ensures reliable messaging and higher data integrity for complex industrial networks.

Can this microcontroller support complex algorithms?


Yes, the 32-bit architecture and high frequency enable it to run intricate algorithms, making it suitable for embedded control applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy