NXP MC9S08GB60ACFUE, 8 bit HCS08, MC9S08 Microcontroller, 40 MHz, 60kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 666-109
- Mfr. Part No.:
- MC9S08GB60ACFUE
- Brand:
- NXP
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-109
- Mfr. Part No.:
- MC9S08GB60ACFUE
- Brand:
- NXP
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | MC9S08 | |
| Package Type | LQFP | |
| Mount Type | PCB | |
| Pin Count | 64 | |
| Device Core | HCS08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 60kB | |
| Interface Type | Serial | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 56 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.4mm | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Minimum Supply Voltage | 1.8V dc | |
| Program Memory Type | FLASH | |
| ADCs | 1 | |
| Instruction Set Architecture | HC08 | |
| Number of Timers | 2 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series MC9S08 | ||
Package Type LQFP | ||
Mount Type PCB | ||
Pin Count 64 | ||
Device Core HCS08 | ||
Data Bus Width 8bit | ||
Program Memory Size 60kB | ||
Interface Type Serial | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 56 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.4mm | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Minimum Supply Voltage 1.8V dc | ||
Program Memory Type FLASH | ||
ADCs 1 | ||
Instruction Set Architecture HC08 | ||
Number of Timers 2 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Related links
- NXP MC908GP32CFBE 8 Bit Microcontroller
- NXP MC9S08PA32 Microcontroller 32kB FLASH, 44-Pin QFP
- Microchip PIC16F18126-I/SL PIC16F181 8 Bit Microcontroller 28kB FLASH, 14-Pin SOIC
- Microchip PIC18F46Q10-E/MPVAO PIC18F26Q10 8 Bit Microcontroller 64kB FLASH, 40-Pin QFN
- NXP MC9S08QD4CSC MC908AB32CFUE Microcontroller 4kB FLASH, 8-Pin SOIC
- NXP MC9S08PA32VLD MC9S08PA32 Microcontroller 32kB FLASH, 44-Pin QFP
- Microchip PIC16F17576T-I/MP PIC16F17576 8 Bit Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F17576-I/MP PIC16F17576 8 Bit Microcontroller 28kB FLASH, 40-Pin QFN