Microchip PIC16F18046-E/MLVAO, 8 bit MCU, PIC Microcontroller, 32 MHz, 28kB FLASH, 16-Pin QFN
- RS Stock No.:
- 644-294
- Mfr. Part No.:
- PIC16F18046-E/MLVAO
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 725 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.078 | $10.39 |
*price indicative
- RS Stock No.:
- 644-294
- Mfr. Part No.:
- PIC16F18046-E/MLVAO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Interface Type | EUSART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35 | |
| Analogue Comparators | 1 | |
| DACs | 8 bit | |
| Maximum Expanded Memory Size | 28kB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Interface Type EUSART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35 | ||
Analogue Comparators 1 | ||
DACs 8 bit | ||
Maximum Expanded Memory Size 28kB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F18026-E/MLVAO PIC16F180xx 8 Bit Microcontroller 28kB FLASH, 16-Pin VQFN
- Microchip PIC18F24Q10-E/MLVAO PIC 8 Bit Microcontroller 16kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q10-E/MLVAO PIC18F24/25Q10 8 Bit Microcontroller 32kB FLASH, 28-Pin VQFN
- Microchip PIC18F26Q10-E/MLVAO PIC18F26/45/46Q10 8 Bit Microcontroller 64kB FLASH, 40-Pin VQFN
- Microchip PIC16F18046-I/ML PIC16F Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18046-I/SS PIC16F Microcontroller 28kB FLASH, 20-Pin SSOP
- Microchip PIC16F19176-E/PTVAO PIC16(L)F191xx 8 Bit Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F18046-I/P PIC16F Microcontroller 28kB FLASH, 14-Pin PDIP
