Microchip PIC16F18026-E/MLVAO, 8 bit 8 Bit MCU, PIC16F18026 Microcontroller, 32 MHz, 28kB FLASH, 16-Pin VQFN

Subtotal (1 box of 910 units)*

$1,600.69

(exc. GST)

$1,760.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
910 +$1.759$1,600.69

*price indicative

RS Stock No.:
631-329
Mfr. Part No.:
PIC16F18026-E/MLVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F18026

Package Type

VQFN

Mount Type

Surface

Pin Count

16

Device Core

8 Bit MCU

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

35

Maximum Expanded Memory Size

28kB

DACs

8 bit

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

10 bit

Automotive Standard

No

Number of Timers

5

COO (Country of Origin):
TH
The Microchip Microcontroller feature set includes a 10-bit Analog-to-Digital Converter with Computation, automated Capacitive Voltage Divider techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison, and a charge pump, in addition to an 8 bit Digital to Analog Converter module.

Zero cross detect

Windowed watchdog timer

Peripheral pin select

Enhanced power on/off reset

Low power brown out reset

Programmable brown out reset

In circuit serial programming

10 bit ADC with computation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy