Microchip ATSAME51N20A-AZVAO, 32 bit ARM Cortex M0+, ATSAME51N20A Microcontroller, 48 MHz, 1MB FLASH, 100-Pin TQFP
- RS Stock No.:
- 631-473
- Mfr. Part No.:
- ATSAME51N20A-AZVAO
- Brand:
- Microchip
Subtotal (1 box of 180 units)*
$2,602.80
(exc. GST)
$2,863.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 180 + | $14.46 | $2,602.80 |
*price indicative
- RS Stock No.:
- 631-473
- Mfr. Part No.:
- ATSAME51N20A-AZVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | ATSAME51N20A | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| DACs | 2 x 12 Bit | |
| Standards/Approvals | No | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 99 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | Dual 12 Bit | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| Number of Timers | 11 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series ATSAME51N20A | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
DACs 2 x 12 Bit | ||
Standards/Approvals No | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 99 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs Dual 12 Bit | ||
Automotive Standard AEC-Q100 Grade 1 | ||
Number of Timers 11 | ||
- COO (Country of Origin):
- TW
The Microchip High performance micro-controller series is targeted for industrial and general purpose applications using the 32-bit ARM Cortex-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC.
Error Correction Code (ECC)
Dual bank with Read While Write (RWW) support
EEPROM hardware emulation
Error Correction Code (ECC) RAM option
Up to 4 KB of Tightly Coupled Memory (TCM)
Up to 8 KB additional SRAM with backup retention capability
Power on Reset (POR) and Brown out detection (BOD)
Internal and external clock options
Related links
- Microchip ATSAME51J20A-AZVAO 48 MHz 64-Pin TQFN
- Microchip ATSAME54N20A-AZVAO SAM D5x/E5x Family ARM Microcontroller 1MB FLASH, 100-Pin
- Microchip ATSAME54P20A-AZVAO SAM D5x/E5x Family ARM Microcontroller 1MB FLASH, 128-Pin
- Microchip ATSAMD21J18A-AZVAO SAM D21/DA1 ARM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21E18A-AZVAO SAM D21/DA1 ARM Microcontroller 256kB FLASH, 32-Pin TQFP
- Microchip ATSAMD21J16B-AZVAO SAM D21/DA1 ARM Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21E16B-AZVAO SAM D21/DA1 ARM Microcontroller 64kB FLASH, 32-Pin TQFP
- Microchip ATSAMD21E17D-AZVAO SAM D21/DA1 ARM Microcontroller 128kB FLASH, 32-Pin TQFP
