Microchip ATSAME51J20A-AZVAO, 32 bit ARM Cortex M0+, ATSAME51J20A Microcontroller, 48 MHz, 1MB FLASH, 64-Pin TQFN
- RS Stock No.:
- 631-471
- Mfr. Part No.:
- ATSAME51J20A-AZVAO
- Brand:
- Microchip
Subtotal (1 box of 160 units)*
$1,978.72
(exc. GST)
$2,176.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 160 + | $12.367 | $1,978.72 |
*price indicative
- RS Stock No.:
- 631-471
- Mfr. Part No.:
- ATSAME51J20A-AZVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATSAME51J20A | |
| Product Type | Microcontroller | |
| Package Type | TQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 48MHz | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| DACs | 2 x 12 Bit | |
| Number of Programmable I/Os | 99 | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 13 | |
| Automotive Standard | AEC-Q100 Grade 1 | |
| ADCs | Dual 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATSAME51J20A | ||
Product Type Microcontroller | ||
Package Type TQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 48MHz | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
DACs 2 x 12 Bit | ||
Number of Programmable I/Os 99 | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 13 | ||
Automotive Standard AEC-Q100 Grade 1 | ||
ADCs Dual 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
The Microchip High performance micro-controller series is targeted for industrial and general purpose applications using the 32-bit ARM Cortex-M4 processor with Floating Point Unit (FPU), running up to 120 MHz ,up to 1 MB Dual Panel Flash with ECC, and up to 256 KB of SRAM with ECC.
Error Correction Code (ECC)
Dual bank with Read While Write (RWW) support
EEPROM hardware emulation
Error Correction Code (ECC) RAM option
Up to 4 KB of Tightly Coupled Memory (TCM)
Up to 8 KB additional SRAM with backup retention capability
Power on Reset (POR) and Brown out detection (BOD)
Internal and external clock options
- RS Stock No. 0216856
- Mfr. Part No. STM32U031R8I6
Each
$4.03
- RS Stock No. 0216855
- Mfr. Part No. STM32U031C8U6
Each
$3.57
- RS Stock No. 0315774
- Mfr. Part No. STM32C092RCI6
Each
$5.58
- RS Stock No. 0732054
- Mfr. Part No. PIC32CM6408JH00064-I/V2X
Each
$3.59
Related links
- Microchip ATSAME51N20A-AZVAO 48 MHz 100-Pin TQFP
- Microchip ATSAME51J20A-MZVAO SAM D5x/E5x Family ARM Microcontroller 1MB FLASH, 64-Pin
- Microchip ATSAME54P20A-AZVAO SAM D5x/E5x Family ARM Microcontroller 1MB FLASH, 128-Pin
- Microchip ATSAME54N20A-AZVAO SAM D5x/E5x Family ARM Microcontroller 1MB FLASH, 100-Pin
- Microchip ATSAMD21J18A-AZVAO SAM D21/DA1 ARM Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J16B-AZVAO SAM D21/DA1 ARM Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATSAMD21J17D-AZVAO SAM D21/DA1 Family ARM Microcontroller 128kB FLASH, 64-Pin
- Microchip ATSAMD21E18A-AZVAO SAM D21/DA1 ARM Microcontroller 256kB FLASH, 32-Pin TQFP












