Microchip PIC16F19197-E/PTVAO, 8 bit 8 Bit MCU, PIC16F19197 Microcontroller, 32 MHz, 56kB FLASH, 64-Pin TQFP

Subtotal (1 box of 320 units)*

$2,132.48

(exc. GST)

$2,345.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
320 +$6.664$2,132.48

*price indicative

RS Stock No.:
631-334
Mfr. Part No.:
PIC16F19197-E/PTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F19197

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

8 Bit MCU

Data Bus Width

8bit

Program Memory Size

56kB

Maximum Clock Frequency

32MHz

RAM Size

4096bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

59

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

1mm

Width

1mm

Height

1mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

4

ADCs

12 bit

Automotive Standard

No

Program Memory Type

FLASH

COO (Country of Origin):
TH
The Microchip Microcontrollers offer eXtreme Low-Power LCD drive coupled with Core Independent Peripherals and Intelligent Analog. They are especially suited for battery powered LCD applications due to an integrated charge pump, high current I/O drive for backlighting, and battery backup of the Real Time Clock/Calendar. Active clock tuning of the HFINTOSC provides a highly accurate clock source over voltage and temperature.

1x complementary waveform generator

4x configurable logic cell

Zero cross detect

Temperature sensor

Write protect

Custom partition

Peripheral pin select

Peripheral module disable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy