Microchip PIC16F13144T-I/REB, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin VQFN

Subtotal (1 reel of 3300 units)*

$4,441.80

(exc. GST)

$4,887.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$1.346$4,441.80

*price indicative

RS Stock No.:
585-017
Mfr. Part No.:
PIC16F13144T-I/REB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

18

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

7kB

DACs

8 bit

Maximum Operating Temperature

125°C

Length

3mm

Width

3mm

Standards/Approvals

RoHS

Height

900μm

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

10 bit

Number of Timers

3

Program Memory Type

FLASH

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Microchip Microcontroller introduces the Configurable Logic Block (CLB) peripheral, enabling users to incorporate hardware-based custom logic into their applications. The CLB is comprised of 32 individual logic elements. Each logic element’s Look Up Table (LUT) based design offers vast customization options, while CPU-independent operation improves response time and reduces power consumption. Core features include a C compiler optimized RISC architecture, an operating speed of DC-32 MHz clock input, a minimum instruction time of 125 ns, and a 16-level deep hardware stack.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Low Power Brown out Reset

Windowed Watchdog Timer

Programmable Code Protection and Write Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy