Microchip AVR64DU32-I/RXB AVR, AVR64 Microcontroller, 24 MHz, 64kB RAM, 32-Pin VQFN

Subtotal (1 tray of 980 units)*

$2,729.30

(exc. GST)

$3,002.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
980 +$2.785$2,729.30

*price indicative

RS Stock No.:
585-331
Mfr. Part No.:
AVR64DU32-I/RXB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR64

Product Type

Microcontroller

Package Type

VQFN

Mount Type

Surface

Pin Count

32

Device Core

AVR

Program Memory Size

64kB

Interface Type

I2C, SPI, USART, USB 2.0

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

25

Analogue Comparators

1

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/SAE DIS 21434

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

1 x 10 Bit

Program Memory Type

RAM

Number of Timers

4

COO (Country of Origin):
TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring real-time control and USB 2.0 Full Speed device support to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with analog peripherals like 10-bit ADC and comparator.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy