Microchip AVR32DU14T-I/SL AVR, AVR32D Microcontroller, 24 MHz, 32kB SRAM, 14-Pin SOIC

Subtotal (1 reel of 2600 units)*

$4,123.60

(exc. GST)

$4,537.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2600 +$1.586$4,123.60

*price indicative

RS Stock No.:
585-334
Mfr. Part No.:
AVR32DU14T-I/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR32D

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

AVR

Interface Type

USART, USB 2.0, I2C, SPI

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/SAE DIS 21434

Minimum Supply Voltage

1.8V

Program Memory Type

SRAM

Number of Timers

4

ADCs

10 Bit, 1 (5, 11, 17, 21 Channels)

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontrollers feature AVR CPU, running at up to 24 MHz. It is designed to bring real-time control and USB 2.0 Full Speed device support to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with analog peripherals like 10-bit ADC and comparator.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy