Microchip AVR64EA32T-I/PT AVR, AVR64 Microcontroller, 20 MHz, 64kB RAM, 32-Pin TQFP

Subtotal (1 reel of 1600 units)*

$4,068.80

(exc. GST)

$4,475.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +$2.543$4,068.80

*price indicative

RS Stock No.:
585-324
Mfr. Part No.:
AVR64EA32T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR64

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Program Memory Size

64kB

Interface Type

I2C, SPI, UPDI, USART

Maximum Clock Frequency

20MHz

RAM Size

6kB

Maximum Supply Voltage

5.5V

DACs

10 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

42

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Number of Timers

7

ADCs

24 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

AVR

Program Memory Type

RAM

COO (Country of Origin):
TH
The Microchip Microcontroller featuring the AVR CPU with hardware multiplier, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy