Microchip AVR64EA48T-I/PT AVR, AVR64 Microcontroller, 20 MHz, 64kB RAM, 48-Pin TQFP

Subtotal (1 reel of 1600 units)*

$4,657.60

(exc. GST)

$5,123.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +$2.911$4,657.60

*price indicative

RS Stock No.:
585-097
Mfr. Part No.:
AVR64EA48T-I/PT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR64

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

AVR

Interface Type

I2C, SPI, USART

Program Memory Size

64kB

Maximum Clock Frequency

20MHz

RAM Size

6kB

Maximum Supply Voltage

5.5V

DACs

10 Bit

Analogue Comparators

2

Number of Programmable I/Os

42

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

28 Channels

Program Memory Type

RAM

Number of Timers

7

COO (Country of Origin):
TH
The Microchip Microcontroller uses the latest Microchip technologies featuring a flexible, low-power architecture with an Event System, accurate analog subsystems, and advanced digital peripherals. It is powered by an AVR CPU, offering single-cycle I/O register access, a two-level interrupt controller, and a two-cycle hardware multiplier. The device operates within a supply voltage range of 1.8 to 5.5V. It provides 100,000 cycles for EEPROM, and a data retention of 40 years at 55°C.

Power on Reset

Brown out Detection

Three sleep modes

Single pin Unified Program and Debug Interface

Philips I2C compatible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy