Microchip AVR16EA28-I/SS AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 28-Pin SSOP

Subtotal (1 box of 846 units)*

$1,549.87

(exc. GST)

$1,704.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
846 +$1.832$1,549.87

*price indicative

RS Stock No.:
585-317
Mfr. Part No.:
AVR16EA28-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR16

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

AVR

Program Memory Size

16kB

Interface Type

SPI, USART, I2C

Maximum Clock Frequency

20MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

42

DACs

10 Bit

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

12 bit

Program Memory Type

RAM

Number of Timers

7

COO (Country of Origin):
TH
The Microchip Microcontrollers feature AVR CPU, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

Clock Failure Detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy