Microchip AVR16EB28-I/SS AVR, AVR16 Microcontroller, 20 MHz, 16kB RAM, 28-Pin SSOP
- RS Stock No.:
- 585-307
- Mfr. Part No.:
- AVR16EB28-I/SS
- Brand:
- Microchip
Subtotal (1 box of 799 units)*
$1,111.41
(exc. GST)
$1,222.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 799 + | $1.391 | $1,111.41 |
*price indicative
- RS Stock No.:
- 585-307
- Mfr. Part No.:
- AVR16EB28-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Interface Type | USART, SPI, I2C | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 28/27 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | RAM | |
| ADCs | 1 (8, 14, 20, 24) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Interface Type USART, SPI, I2C | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 28/27 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type RAM | ||
ADCs 1 (8, 14, 20, 24) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller in the AVR EB family featuring the AVR CPU with hardware multiplier, running at up to 20 MHz. It uses the latest Core Independent Peripherals with low-power features including Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Analog Features
Timer and Counters
Built in Safety Functions
Flash with true Read While Write operation
Single Cycle IO Access
Related links
- Microchip AVR16EB28-I/SP AVR 20 MHz 28-Pin SPDIP
- Microchip AVR16EB28-I/STX AVR 20 MHz 28-Pin VQFN
- Microchip AVR16EB28T-I/SS AVR 20 MHz 28-Pin SSOP
- Microchip AVR16EB28-E/SP AVR 20 MHz 28-Pin SPDIP
- Microchip AVR16EB28T-E/SS AVR 20 MHz 28-Pin SSOP
- Microchip AVR16EB20-I/SS AVR 20 MHz 20-Pin SSOP
- Microchip AVR16EB20T-E/SS AVR 20 MHz 20-Pin SSOP
- Microchip AVR16EB28-E/SS AVR EB family Microcontroller 16kB FLASH, 28-Pin SSOP
