Microchip ATTINY826-SFR 12 Bit ADC, ATTINY82 Microcontroller, 20 MHz, 8kB RAM, 20-Pin SOIC
- RS Stock No.:
- 585-299
- Mfr. Part No.:
- ATTINY826-SFR
- Brand:
- Microchip
Subtotal (1 reel of 1500 units)*
$3,462.00
(exc. GST)
$3,808.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $2.308 | $3,462.00 |
*price indicative
- RS Stock No.:
- 585-299
- Mfr. Part No.:
- ATTINY826-SFR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY82 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 12 Bit ADC | |
| Interface Type | I2C, SPI, USART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 bit | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 4 | |
| Program Memory Type | RAM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY82 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 12 Bit ADC | ||
Interface Type I2C, SPI, USART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 bit | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 4 | ||
Program Memory Type RAM | ||
- COO (Country of Origin):
- TW
The Microchip Microcontroller featuring the AVR CPU with a hardware multiplier, running at up to 20 MHz and with 8 KB Flash, 1 KB SRAM, and 128B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.
Power On Reset
Brown Out Detection
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer
Two level Interrupt Controller
SOIC package
Related links
- Microchip ATTINY826-XFR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY826-MF 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY826-XF 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY826-SF 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY826-XUR 12 Bit ADC 20 MHz 20-Pin SSOP
- Microchip ATTINY826-MUR 12 Bit ADC 20 MHz 20-Pin VQFN
- Microchip ATTINY826-SUR 12 Bit ADC 20 MHz 20-Pin SOIC
- Microchip ATTINY826-MFR 12 Bit ADC 20 MHz 20-Pin VQFN
