Microchip ATTINY826-MUR 12 Bit ADC, ATTINY82 Microcontroller, 20 MHz, 8kB RAM, 20-Pin VQFN

Subtotal (1 reel of 6000 units)*

$10,050.00

(exc. GST)

$11,052.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
6000 +$1.675$10,050.00

*price indicative

RS Stock No.:
585-297
Mfr. Part No.:
ATTINY826-MUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY82

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

12 Bit ADC

Interface Type

UPDI, USART, I2C, SPI

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

512kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Analogue Comparators

1

Maximum Operating Temperature

85°C

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.8V

ADCs

12 Bit, 1 (9, 15 Channels)

Number of Timers

4

Automotive Standard

AEC-Q100

Program Memory Type

RAM

The Microchip Microcontroller featuring the AVR CPU with a hardware multiplier, running at up to 20 MHz and with 8 KB Flash, 1 KB SRAM, and 128B of EEPROM. It uses the latest Core Independent Peripherals with low-power features, including an Event System, intelligent analog and advanced peripherals. The Programmable Gain Amplifier (PGA) for the ADC can amplify single-ended and differential analog inputs to make it possible to measure even small amplitude signals efficiently.

Power On Reset

Brown Out Detection

Voltage Level Monitor

Cyclic Redundancy Check Scan

Window Watchdog Timer

Two level Interrupt Controller

VQFN package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy