Microchip PIC18F04Q40-I/ST, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 14-Pin TSSOP

Subtotal (1 box of 864 units)*

$1,568.16

(exc. GST)

$1,724.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
864 +$1.815$1,568.16

*price indicative

RS Stock No.:
585-274
Mfr. Part No.:
PIC18F04Q40-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

PIC18F

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

DACs

8 Bit

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

64kB

Maximum Operating Temperature

125°C

Length

5mm

Height

1.2mm

Standards/Approvals

RoHS

Width

6.4mm

Minimum Supply Voltage

1.8V

Number of Timers

3

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

1 x 12 Bit

COO (Country of Origin):
TH
The Microchip Microcontroller is a device for real-time control applications. It features a 12-bit ADC with Computation (ADCC) automating Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, averaging, filtering, oversampling and threshold comparison and two 8-bit DAC modules. It a 16-bit Pulse-Width Modulator (PWM) module which provides dual independent outputs on the same time base. It includes memory features such as Memory Access Partition (MAP) to support users in data protection and bootloader applications and Device Information Area (DIA), which stores factory calibration values to help improve temperature sensor accuracy.

Debug Integrated On Chip

DMA compatible

Hardware Capacitive Voltage Divider Support

Backwards compatible with previous interrupt capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy