Microchip PIC18F16Q40-E/P, 8 bit PIC18F, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 584-993
- Mfr. Part No.:
- PIC18F16Q40-E/P
- Brand:
- Microchip
Subtotal (1 box of 374 units)*
$1,580.52
(exc. GST)
$1,738.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Box* |
|---|---|---|
| 374 + | $4.226 | $1,580.52 |
*price indicative
- RS Stock No.:
- 584-993
- Mfr. Part No.:
- PIC18F16Q40-E/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC18F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| DACs | 8 bit | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 64kB | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.195in | |
| Width | 0.28in | |
| Standards/Approvals | RoHS | |
| Length | 1.06in | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC18F | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
DACs 8 bit | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 64kB | ||
Maximum Operating Temperature 125°C | ||
Height 0.195in | ||
Width 0.28in | ||
Standards/Approvals RoHS | ||
Length 1.06in | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Number of Timers 6 | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F16Q40-E/SS PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q40-E/REB PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC18F16Q40-E/SO PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F14Q40-E/P PIC18-Q40 8 Bit Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18F14Q40-I/P PIC18-Q40 8 Bit Microcontroller 16kB FLASH, 20-Pin PDIP
- Microchip PIC18F16Q40T-I/SS PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q40T-I/SO PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F06Q40-E/ST PIC18-Q40 8 Bit Microcontroller 64kB FLASH, 14-Pin TSSOP
