Microchip AVR128DA28-E/SP AVR, AVR12 Microcontroller, 24 MHz, 128kB EEPROM, 28-Pin SPDIP
- RS Stock No.:
- 585-257
- Mfr. Part No.:
- AVR128DA28-E/SP
- Brand:
- Microchip
Subtotal (1 box of 240 units)*
$1,068.48
(exc. GST)
$1,175.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 240 + | $4.452 | $1,068.48 |
*price indicative
- RS Stock No.:
- 585-257
- Mfr. Part No.:
- AVR128DA28-E/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR12 | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | AVR | |
| Program Memory Size | 128kB | |
| Interface Type | USART, I2C, SPI, UPDI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 55 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ISO/SAE DIS 21434 | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM | |
| ADCs | 12 bit | |
| Number of Timers | 9 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR12 | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core AVR | ||
Program Memory Size 128kB | ||
Interface Type USART, I2C, SPI, UPDI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
DACs 10 Bit | ||
Number of Programmable I/Os 55 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ISO/SAE DIS 21434 | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM | ||
ADCs 12 bit | ||
Number of Timers 9 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontrollers feature the well-known AVR CPU, running at up to 24 MHz. It is designed to bring capacitive touch sensing and real-time control functions to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT). It uses the latest Core Independent Peripherals with low-power features and 5V operation for increased noise immunity. The Event System, Configurable Custom Logic (CCL), along with intelligent analog peripherals like 12-bit differential ADC, Zero-Cross Detect (ZCD), DAC, and the latest generation Peripheral Touch Controller (PTC) with driven shield technology.
Two level Interrupt Controller
Single pin programming and debugging interface
Analog Comparator
Voltage Level Monitor
Cyclic Redundancy Check Scan
Window Watchdog Timer with Window Mode
Related links
- Microchip AVR128DA28-I/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR128DB28-E/SP AVR 24 MHz 28-Pin SPDIP
- Microchip AVR128DA28-E/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR128DA48T-I/PT AVR 24 MHz 48-Pin TQFP
- Microchip AVR128DA64-I/PT AVR DA(S) Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR128DA28-I/SO AVR 24 MHz 28-Pin SOIC
- Microchip AVR32DA32T-E/RXB AVR 24 MHz 32-Pin VQFN
- Microchip AVR128DA32T-E/RXB AVR 24 MHz 32-Pin VQFN
