Microchip AVR128DA28-I/SP AVR, AVR12 Microcontroller, 24 MHz, 128kB EEPROM, 28-Pin SPDIP

Subtotal (1 box of 255 units)*

$1,564.43

(exc. GST)

$1,720.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
255 +$6.135$1,564.43

*price indicative

RS Stock No.:
585-136
Mfr. Part No.:
AVR128DA28-I/SP
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR12

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Surface

Pin Count

28

Device Core

AVR

Program Memory Size

128kB

Interface Type

SPI, UPDI, USART, I2C

Maximum Clock Frequency

24MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Minimum Operating Temperature

-40°C

DACs

10 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

ISO/SAE DIS 21434

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

EEPROM

Number of Timers

9

COO (Country of Origin):
TH
The Microchip Microcontroller features a high-performance AVR CPU with a two-cycle hardware multiplier, running at up to 24 MHz. Designed with a flexible and low-power architecture, it incorporates advanced Microchip technologies including an Event System, intelligent analog functions, advanced digital peripherals, and a Peripheral Touch Controller (PTC). It offers single-cycle I/O access, a two-level interrupt controller, and supports Program and Debug Interface Disable for enhanced security. Operating within a supply voltage range of 1.8V to 5.5V, it includes 128 KB of self-programmable Flash, 16 KB SRAM, 512B EEPROM, and 32B of user row nonvolatile memory that retains data during chip erase and remains programmable while locked. The memory endurance is rated at 1,000 cycles for Flash and 100,000 cycles for EEPROM, with data retention of up to 40 years at 55 °C, making it ideal for robust and low-power embedded applications.

Power on Reset

Brown out Detection

Three sleep modes

Up to two 16 bit Timer/Counter type A with a dedicated period register and three PWM channels

Up to five 16 bit Timer/Counter type B with input capture and simple PWM functionality

One 12 bit Timer/Counter type D optimized for power control

One 16 bit Real Time Counter running from an external crystal or internal oscillator

One 10 bit Digital to Analog Converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy