Microchip PIC16F18075-I/P, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 14kB FLASH, 40-Pin PDIP

Subtotal (1 box of 230 units)*

$1,100.55

(exc. GST)

$1,210.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
230 +$4.785$1,100.55

*price indicative

RS Stock No.:
585-154
Mfr. Part No.:
PIC16F18075-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

PDIP

Mount Type

Through Hole

Pin Count

40

Device Core

PIC16F

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

28kB

Maximum Power Dissipation Pd

800mW

Analogue Comparators

1

Minimum Operating Temperature

-40°C

DACs

8 bit

Number of Programmable I/Os

35

Maximum Operating Temperature

125°C

Height

0.195in

Length

2.095in

Width

0.58in

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

10 bit

Number of Timers

5

Instruction Set Architecture

RISC

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip Microcontroller is a small form factor, feature-rich device well suited for low-cost sensor and control applications. It features a C Compiler Optimized RISC Architecture with an operating speed of DC to 32 MHz clock input and a minimum instruction time of 125 ns. The device includes a 10-bit Analog-to-Digital Converter with Computation (ADCC), automated Capacitive Voltage Divider (CVD) techniques for advanced capacitive touch sensing, and an 8-bit Digital-to-Analog Converter (DAC) module.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Watchdog Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy