Microchip PIC16F917-I/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14 kB, 256B FLASH, 40-Pin PDIP
- RS Stock No.:
- 149-590
- Mfr. Part No.:
- PIC16F917-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$7.43
(exc. GST)
$8.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $7.43 | - |
| 3 - 4 | $7.26 | 2% |
| 5 + | $7.18 | 3% |
*price indicative
- RS Stock No.:
- 149-590
- Mfr. Part No.:
- PIC16F917-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB, 256kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 352bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 35 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 8bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.73mm | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Length | 53.21mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB, 256kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 352bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 35 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 8bit | ||
Maximum Operating Temperature 85°C | ||
Width 14.73mm | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Length 53.21mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Number of Timers 3 | ||
PIC16F913/914/916/917/946 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F887-I/P PIC16F887 Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F887 Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F1937 Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F917-I/PT PIC16F917 Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F18075-I/P PIC16F18076 8 Bit Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16F1937-I/P PIC16F1937 Microcontroller 14kB FLASH, 40-Pin PDIP
- Microchip PIC16LF877A-I/P PIC16F87XA Microcontroller 14kB FLASH, 40-Pin PDIP
