Microchip PIC16F17114-I/SN, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 8-Pin SOIC

Subtotal (1 box of 1100 units)*

$1,185.80

(exc. GST)

$1,304.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1100 +$1.078$1,185.80

*price indicative

RS Stock No.:
584-981
Mfr. Part No.:
PIC16F17114-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

PIC16F

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

32MHz

RAM Size

2048bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

DACs

8 bit

Maximum Expanded Memory Size

28kB

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

35

Maximum Operating Temperature

125°C

Width

6mm

Standards/Approvals

RoHS

Length

4.9mm

Height

1.75mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

RISC Architecture

COO (Country of Origin):
TH
The Microchip Microcontroller has a suite of analog peripherals that enable precision sensor applications. It includes a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), and two 8-bit Digital-to-Analog Converters (DAC). This small form factor, feature-rich device is well suited for low-cost, energy-efficient analog sensor applications with higher resolution requirements. It also features a C Compiler Optimized RISC Architecture, operates at DC to 32 MHz clock input, has a minimum instruction time of 125 ns, and includes a 16-level deep hardware stack.

Low Current Power on Reset

Configurable Power up Timer

Brown out Reset

Low Power Brown out Reset

Windowed Watchdog Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy