Microchip ATTINY424-XUR 12 Bit ADC, ATTINY42 Microcontroller, 20 MHz, 4kB RAM, 14-Pin TSSOP

Subtotal (1 reel of 2500 units)*

$3,587.50

(exc. GST)

$3,945.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +$1.435$3,587.50

*price indicative

RS Stock No.:
585-067
Mfr. Part No.:
ATTINY424-XUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY42

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

12 Bit ADC

Program Memory Size

4kB

Interface Type

I2C, SPI, USART

Maximum Clock Frequency

20MHz

RAM Size

512kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Standards/Approvals

AEC-Q100

Minimum Supply Voltage

1.8V

Automotive Standard

AEC-Q100

ADCs

15 x 12 Bit

Program Memory Type

RAM

Number of Timers

4

COO (Country of Origin):
TH
The Microchip microcontroller features a high-performance, low-power AVR CPU running at up to 20 MHz, with single-cycle I/O access, a two-level vectored interrupt controller, and a two-cycle hardware multiplier. It supports a wide supply voltage range of 1.8V to 5.5V and includes advanced features such as an Event System, digital peripherals, and a 12-bit differential ADC with a Programmable Gain Amplifier (PGA). The device offers 16 KB of self-programmable Flash, 2 KB SRAM, 256B EEPROM, and 32B of user row nonvolatile memory that retains data during chip erase and is programmable while locked. With write/erase endurance of 10,000 cycles for Flash and 100,000 for EEPROM, and 40-year data retention at 55 °C, it is ideal for flexible and power-efficient embedded applications.

Power on Reset

Brown out Detection

Three sleep modes

Automated Cyclic Redundancy Check flash memory scan

Watchdog Timer with Window Mode with a separate on chip oscillator

External interrupt on all general purpose pins

One 16 bit Timer/Counter type A with a dedicated period register and three PWM channels

Two 16 bit Timer/Counters type B with input capture and simple PWM functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy