Microchip ATTINY424-SSF 12 Bit ADC, ATTINY42 Microcontroller, 20 MHz, 4kB RAM, 14-Pin SOIC
- RS Stock No.:
- 585-060
- Mfr. Part No.:
- ATTINY424-SSF
- Brand:
- Microchip
Subtotal (1 box of 1083 units)*
$1,550.86
(exc. GST)
$1,705.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Box* |
|---|---|---|
| 1083 + | $1.432 | $1,550.86 |
*price indicative
- RS Stock No.:
- 585-060
- Mfr. Part No.:
- ATTINY424-SSF
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATTINY42 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | 12 Bit ADC | |
| Interface Type | USART, UPDI, SPI, I2C | |
| Program Memory Size | 4kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Number of Programmable I/Os | 22 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | AVR | |
| Number of Timers | 4 | |
| Program Memory Type | RAM | |
| ADCs | 15 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATTINY42 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core 12 Bit ADC | ||
Interface Type USART, UPDI, SPI, I2C | ||
Program Memory Size 4kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Number of Programmable I/Os 22 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals AEC-Q100 | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture AVR | ||
Number of Timers 4 | ||
Program Memory Type RAM | ||
ADCs 15 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
Related links
- Microchip ATTINY424-XUR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY424-SSFR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY424-XFR 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY424-XU 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY424-SSU 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY424-SSUR 12 Bit ADC 20 MHz 14-Pin SOIC
- Microchip ATTINY424-XF 12 Bit ADC 20 MHz 14-Pin TSSOP
- Microchip ATTINY824-SSF 12 Bit ADC 20 MHz 14-Pin SOIC
