Microchip PIC18F46K20-I/P, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 1.024kB, 64 kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 564-125
- Mfr. Part No.:
- PIC18F46K20-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$5.35
(exc. GST)
$5.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 76 unit(s) ready to ship from another location
- Plus 94 unit(s) shipping from 16 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $5.35 | - |
| 3 - 4 | $5.24 | 2% |
| 5 + | $5.17 | 3% |
*price indicative
- RS Stock No.:
- 564-125
- Mfr. Part No.:
- PIC18F46K20-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.94kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 1.02kB | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 1W | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 4.95mm | |
| Length | 53.21mm | |
| Width | 14.73mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 14 x 10 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.94kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 1.02kB | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 1W | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 4.95mm | ||
Length 53.21mm | ||
Width 14.73mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 14 x 10 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
PIC18F2xK20/4xK20 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F46K20 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K20-I/PT PIC18F46K20 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K80-I/P PIC18F66K80 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K42-I/P PIC18F46K42 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip PIC18F46K20-E/PT PIC18F46K20 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K40-I/P PIC18F46K40 Microcontroller 64kB FLASH, 40-Pin DIP
