Microchip PIC16F13124-E/SL, 8 bit PIC16F, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 559-532
- Mfr. Part No.:
- PIC16F13124-E/SL
- Brand:
- Microchip
Subtotal (1 pack of 5 units)*
$6.63
(exc. GST)
$7.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,055 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.326 | $6.63 |
*price indicative
- RS Stock No.:
- 559-532
- Mfr. Part No.:
- PIC16F13124-E/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC16F | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| DACs | 8 bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Standards/Approvals | RoHS | |
| Width | 3mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 10 bit | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC16F | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
DACs 8 bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Standards/Approvals RoHS | ||
Width 3mm | ||
Height 900μm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 10 bit | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller is equipped with the Configurable Logic Block (CLB) peripheral, allowing users to integrate hardware-based custom logic into their applications. It features 32 individual logic elements, each with a Look Up Table (LUT) based design that offers extensive customization. The CLB operates independently of the CPU, enhancing response time and reducing power consumption.
Windowed watchdog timer
Peripheral pin select
Adjustable internal oscillator
Related links
- Microchip PIC16F13124-E/ST PIC16F13145 Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13124-I/SL PIC16F13145 8 Bit Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F13124-I/ST PIC16F13145 8 Bit Microcontroller 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16F13124T-I/SL PIC16F13145 8 Bit Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F13123-E/SL PIC16F13145 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F13125-E/SL PIC16F13145 8 Bit Microcontroller 14kB FLASH, 14-Pin SOIC
- Microchip PIC16F13144-E/SS PIC16F13145 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F13114-E/MF PIC16F13145 Microcontroller 7kB FLASH, 8-Pin DFN
