STMicroelectronics STM32C071FBP6, 32 bit ARM Cortex, STM32C071x8/xB Microcontroller, 48 MHz, 128 FLASH, 20-Pin TSSOP-20
- RS Stock No.:
- 482-959
- Mfr. Part No.:
- STM32C071FBP6
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-959
- Mfr. Part No.:
- STM32C071FBP6
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32C071x8/xB | |
| Package Type | TSSOP-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 24kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ECOPACK 2 | |
| Number of Programmable I/Os | 61 | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 9 | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 19 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32C071x8/xB | ||
Package Type TSSOP-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 128 | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 24kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ECOPACK 2 | ||
Number of Programmable I/Os 61 | ||
Minimum Supply Voltage 2V | ||
Number of Timers 9 | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 19 x 12 Bit | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Mainstream microcontrollers are based on high-performance Arm Cortex-M0+ 32-bit RISC core operating at up to 48 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories, DMA, an extensive range of system functions, enhanced I/Os, and peripherals.
CRC calculation unit
Calendar RTC with alarm
5 Channel DMA controller with flexible mapping
96 bit unique ID
RoHS compliant
Related links
- STMicroelectronics STM32C071CBT6 STM32C071x8/xB Microcontroller 128kB FLASH, 48-Pin
- STMicroelectronics STM32C071R8T6 STM32C071x8/xB Microcontroller 64kB FLASH, 64-Pin
- STMicroelectronics STM32C091FCP6 ARM 32 Bit Cortex M0 48 MHz 20-Pin TSSOP-20
- STMicroelectronics STM32C092FCP6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C092FBP6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C091FBP6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C011F4P6 STM32C0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 20-Pin TSSOP
