STMicroelectronics STM32C091FCP6 ARM 32 Bit Cortex M0, STM32 ARM Microcontroller, 48 MHz, 256kB FLASH, 20-Pin TSSOP-20
- RS Stock No.:
- 315-770
- Mfr. Part No.:
- STM32C091FCP6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$3.68
(exc. GST)
$4.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 606 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $3.68 | - |
| 10 - 99 | $3.34 | 9% |
| 100 + | $3.06 | 16% |
*price indicative
- RS Stock No.:
- 315-770
- Mfr. Part No.:
- STM32C091FCP6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | ARM Microcontroller | |
| Series | STM32 | |
| Package Type | TSSOP-20 | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 36kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.4mm | |
| Standards/Approvals | ECOPACK2, RoHS | |
| Maximum Expanded Memory Size | 256kB | |
| Number of Programmable I/Os | 61 | |
| Length | 4.4mm | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| ADCs | 12 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 10 | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type ARM Microcontroller | ||
Series STM32 | ||
Package Type TSSOP-20 | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 36kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 6.4mm | ||
Standards/Approvals ECOPACK2, RoHS | ||
Maximum Expanded Memory Size 256kB | ||
Number of Programmable I/Os 61 | ||
Length 4.4mm | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
ADCs 12 bit | ||
Program Memory Type FLASH | ||
Number of Timers 10 | ||
Instruction Set Architecture ARM Cortex M0 | ||
Related links
- STMicroelectronics STM32C091ECY6TR ARM 32 Bit Cortex M0 48 MHz 24-Pin WLCSP-24
- STMicroelectronics STM32C091CBU6 ARM Cortex M0 48 MHz 48-Pin UFQFPN-48
- STMicroelectronics STM32WL33C8V6 STM32 Microcontroller 256kB FLASH, 32-Pin
- STMicroelectronics STM32C0 Microcontroller 32kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C542FCP6 STM32C542xx 32 Bit Microcontroller 256kB FLASH, 20-Pin TSSOP-20
- STMicroelectronics STM32C092FCP6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C091FBP6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C092FBP6 ARM 32 bit Cortex M0+ CPU 48 MHz FLASH, 20-Pin TSSOP
