Microchip PIC32AK3208GC41048-I/M7, 32 bit 32 bit MPU, PIC32 Microcontroller, 200 MHz, 32kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 432-021
- Mfr. Part No.:
- PIC32AK3208GC41048-I/M7
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
$8.08
(exc. GST)
$8.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 488 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.04 | $8.08 |
| 20 + | $3.65 | $7.30 |
*price indicative
- RS Stock No.:
- 432-021
- Mfr. Part No.:
- PIC32AK3208GC41048-I/M7
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | 32 bit MPU | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 35/35 | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Length | 6mm | |
| Standards/Approvals | IEC 60730, IEC 61508, IPMI, ISO 26262, PMBus, SMBus | |
| Width | 6mm | |
| Minimum Supply Voltage | 3V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | Comprehensive | |
| ADCs | 2 | |
| Automotive Standard | AEC-Q100 Rev H Grade 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core 32 bit MPU | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 35/35 | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Length 6mm | ||
Standards/Approvals IEC 60730, IEC 61508, IPMI, ISO 26262, PMBus, SMBus | ||
Width 6mm | ||
Minimum Supply Voltage 3V | ||
Number of Timers 1 | ||
Instruction Set Architecture Comprehensive | ||
ADCs 2 | ||
Automotive Standard AEC-Q100 Rev H Grade 1 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC32AK3208GC41048-I/PT PIC32AK1216GC41064 Family 32 Bit Microcontroller 32kB
- Microchip PIC32AK3208GC41036-I/M7 PIC32AK1216GC41064 Family 32 Bit Microcontroller 32kB
- Microchip PIC32AK3208GC41064-I/M7 PIC32AK1216GC41064 Family 32 Bit Microcontroller 32kB
- Microchip PIC32AK1216GC41064-I/M7 PIC32AK1216GC41064 32 Bit Microcontroller 128kB FLASH,
- Microchip PIC32AK1216GC41036-I/M7 PIC32AK1216GC41064 Family 32 Bit Microcontroller 128kB
- Microchip PIC32AK6416GC41064-I/M7 PIC32AK1216GC41064 Family 32 Bit Microcontroller 64kB
- Microchip PIC32AK6416GC41048-I/M7 PIC32AK1216GC41064 Family 32 Bit Microcontroller 64kB
- Microchip PIC32AK1216GC41048-I/M7 PIC32AK1216GC41064 Family 32 Bit Microcontroller 128kB
