Microchip PIC32AK1216GC41064-I/M7, 32 bit 32 bit MPU, PIC32 Microcontroller, 200 MHz, 128kB FLASH, 64-Pin VQFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$5.90

(exc. GST)

$6.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$2.95$5.90
20 +$2.66$5.32

*price indicative

RS Stock No.:
432-017
Mfr. Part No.:
PIC32AK1216GC41064-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC32

Package Type

VQFN

Mount Type

Surface

Pin Count

64

Device Core

32 bit MPU

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

200MHz

RAM Size

16kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

27/27

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

125°C

Length

9mm

Height

1mm

Standards/Approvals

IEC 60730, ISO 26262, IEC 61508

Width

9mm

Minimum Supply Voltage

3V

Number of Timers

1

Program Memory Type

FLASH

Automotive Standard

AEC-Q100 Rev H Grade 1

ADCs

2

Instruction Set Architecture

32 Bit

COO (Country of Origin):
TH
The Microchip MCUs with Floating-Point Unit and High-Speed ADCs feature a high-performance 32-bit CPU. They offer a comprehensive 32-bit instruction set designed for optimized speed and program code size, with non-paged linear Data/Flash 24-bit addressing and support for both 16-bit and 32-bit instructions. These MCUs include 32-bit wide data paths, a single and double precision Floating-Point Unit (FPU) coprocessor, a 2 Kbyte instruction cache, and sixteen 32-bit working registers.

Programmable weak pull up and pull down resistors

Programmable open drain outputs

Edge or level change notification interrupt on I/O pins

Low Power Modes

Power on reset and brown out reset

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy