Microchip PIC18F1330-I/P, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 8.19kB FLASH, 18-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 7 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.67

(exc. GST)

$8.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 6$7.67-
7 - 12$7.462%
13 +$7.383%

*price indicative

RS Stock No.:
400-425
Mfr. Part No.:
PIC18F1330-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8.19kB

Interface Type

EUSART

Maximum Clock Frequency

40MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Length

23.37mm

Height

4.95mm

Standards/Approvals

RoHS

Width

7.11mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Number of Timers

2

Program Memory Type

FLASH

ADCs

4 x 10 Bit

Instruction Set Architecture

C

PIC18F1230/1330 8-Bit Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy