Microchip PIC16F716-I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 3.5kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 400-299
- Mfr. Part No.:
- PIC16F716-I/SO
- Brand:
- Microchip
This image is representative of the product range
Add 10 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.22
(exc. GST)
$13.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $2.444 | $12.22 | - |
| 10 - 15 | $2.426 | $12.13 | - |
| 20 + | $2.386 | $11.93 | 2% |
*price indicative
- RS Stock No.:
- 400-299
- Mfr. Part No.:
- PIC16F716-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 16 | |
| Maximum Expanded Memory Size | 8bit | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Standards/Approvals | No | |
| Length | 11.55mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 4 x 8 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 3 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 16 | ||
Maximum Expanded Memory Size 8bit | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Width 7.5mm | ||
Standards/Approvals No | ||
Length 11.55mm | ||
Minimum Supply Voltage 2V | ||
ADCs 4 x 8 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 3 | ||
Program Memory Type FLASH | ||
PIC16F716 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F716 Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F716-I/P PIC16F716 Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F716 Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16LF628A Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16LF628A-I/SO PIC16LF628A Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F628-20/SO PIC16F62X Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F819-I/P PIC16F819 Microcontroller 3.5kB FLASH, 18-Pin PDIP
