STMicroelectronics STM32MP235FAJ3, 32 bit ARM Cortex M33, STM32 Microcontroller, 400 MHz, 4GB FLASH, 361-Pin TFBGA361
- RS Stock No.:
- 365-241
- Mfr. Part No.:
- STM32MP235FAJ3
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$37.26
(exc. GST)
$40.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 + | $37.26 |
*price indicative
- RS Stock No.:
- 365-241
- Mfr. Part No.:
- STM32MP235FAJ3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32 | |
| Package Type | TFBGA361 | |
| Mount Type | Surface | |
| Pin Count | 361 | |
| Device Core | ARM Cortex M33 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4GB | |
| Maximum Clock Frequency | 400MHz | |
| RAM Size | 776kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Expanded Memory Size | 4GB | |
| Standards/Approvals | JEDEC, ECOPACK2 | |
| Width | 16mm | |
| Number of Programmable I/Os | 144 | |
| DACs | 2 x 12 Bit | |
| Height | 7mm | |
| Length | 16mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| ADCs | 16 Bit, 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 32 | |
| Instruction Set Architecture | Arm Cortex | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32 | ||
Package Type TFBGA361 | ||
Mount Type Surface | ||
Pin Count 361 | ||
Device Core ARM Cortex M33 | ||
Data Bus Width 32bit | ||
Program Memory Size 4GB | ||
Maximum Clock Frequency 400MHz | ||
RAM Size 776kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Expanded Memory Size 4GB | ||
Standards/Approvals JEDEC, ECOPACK2 | ||
Width 16mm | ||
Number of Programmable I/Os 144 | ||
DACs 2 x 12 Bit | ||
Height 7mm | ||
Length 16mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
ADCs 16 Bit, 12 Bit | ||
Automotive Standard No | ||
Number of Timers 32 | ||
Instruction Set Architecture Arm Cortex | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP235FAJ3 STM32MP23xC/F Microcontroller 4GB FLASH, 361-Pin
- STMicroelectronics STM32MP235DAJ3 STM32MP23xA/D Microcontroller 4GB FLASH, 361-Pin
- STMicroelectronics STM32MP233CAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231CAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP235FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP233FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231CAJ3 ARM Cortex A35 Arm
