STMicroelectronics STM32MP233FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- RS Stock No.:
- 330-631
- Mfr. Part No.:
- STM32MP233FAL3
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$27.03
(exc. GST)
$29.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 941 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.03 | - |
| 10 - 99 | $24.33 | 9% |
| 100 + | $22.43 | 17% |
*price indicative
- RS Stock No.:
- 330-631
- Mfr. Part No.:
- STM32MP233FAL3
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microprocessor | |
| Series | STM32MP23xC/F | |
| Device Core | ARM Cortex A35 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM V8-A | |
| Maximum Clock Frequency | 400MHz | |
| Mount Type | Surface | |
| Package Type | VFBGA-361 | |
| Minimum Supply Voltage | 1.71V | |
| Pin Count | 361 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEEE 1588v2, ECOPACK2, NIST SP800-90B, FIPS 140-2, PMBus, JEDEC, ISO7816, SMBus | |
| Automotive Standard | No | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microprocessor | ||
Series STM32MP23xC/F | ||
Device Core ARM Cortex A35 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM V8-A | ||
Maximum Clock Frequency 400MHz | ||
Mount Type Surface | ||
Package Type VFBGA-361 | ||
Minimum Supply Voltage 1.71V | ||
Pin Count 361 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEEE 1588v2, ECOPACK2, NIST SP800-90B, FIPS 140-2, PMBus, JEDEC, ISO7816, SMBus | ||
Automotive Standard No | ||
Number of Cores 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32MP233CAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231CAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP235FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP231FAL3 ARM Cortex A35 Microprocessor STM32MP23xC/F 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP235CAL3 ARM Cortex A35 Microprocessor STM32MP 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP235DAL3 ARM Cortex A35 Microprocessor STM32MP2 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP235AAL3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
- STMicroelectronics STM32MP233DAL3 ARM Cortex A35 Microprocessor STM32MP23xA/D 16 bit ARM V8-A 400 MHz 361-Pin VFBGA-361
