Microchip ATSAMC21J18A-AUT, 32 bit 32 bit Cortex, Cortex-M0 Microcontroller, 64 MHz, 32kB SRAM, 64-Pin TQFP
- RS Stock No.:
- 352-245
- Mfr. Part No.:
- ATSAMC21J18A-AUT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 unit)*
$6.95
(exc. GST)
$7.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 316 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $6.95 |
| 10 + | $6.25 |
*price indicative
- RS Stock No.:
- 352-245
- Mfr. Part No.:
- ATSAMC21J18A-AUT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | Cortex-M0 | |
| Package Type | TQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 64 | |
| Device Core | 32 bit Cortex | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Interface Type | SWD | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 10 Bit | |
| Number of Programmable I/Os | 84 | |
| Analogue Comparators | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | SRAM | |
| ADCs | 2 x 12 Bit | |
| Instruction Set Architecture | Arm Cortex | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series Cortex-M0 | ||
Package Type TQFP | ||
Mount Type Surface Mount | ||
Pin Count 64 | ||
Device Core 32 bit Cortex | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Interface Type SWD | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 10 Bit | ||
Number of Programmable I/Os 84 | ||
Analogue Comparators 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type SRAM | ||
ADCs 2 x 12 Bit | ||
Instruction Set Architecture Arm Cortex | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 16 | ||
Related links
- Microchip ATSAMC21J18A-AZTVAO SAM C20/C21 Family ARM Microcontroller 256kB FLASH, 64-Pin
- Microchip ATSAMC21E18A-MUT SAM C20/C21 Family Microcontroller 356kB Self-Programmable
- Microchip ATSAMC21J18A-MZTVAO SAM C20/C21 ARM Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip ATSAMC21E18A-AZTVAO SAM C20/C21 Family ARM Microcontroller 256kB FLASH, 32-Pin
- Microchip ATSAMC21E18A-MZVAO SAM C20/C21 Family ARM Microcontroller 256kB FLASH, 32-Pin QFN
- Microchip ATSAMC21G18A-MZTVAO SAM C20/C21 ARM Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip ATSAMC21G18A-AZVAO SAM C20/C21 ARM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip ATSAME53J20A-AUT SAM E53 32 Bit Microcontroller 1MB FLASH, 64-Pin TQFP-64
