Microchip ATSAMC21E18A-MUT, 32 bit 32 bit Cortex, AT Microcontroller, 2.4 GHz Self-Programmable Flash, 100-Pin TQFN
- RS Stock No.:
- 332-998
- Mfr. Part No.:
- ATSAMC21E18A-MUT
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$48,900.00
(exc. GST)
$53,800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $9.78 | $48,900.00 |
*price indicative
- RS Stock No.:
- 332-998
- Mfr. Part No.:
- ATSAMC21E18A-MUT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT | |
| Product Type | Microcontroller | |
| Package Type | TQFN | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | 32 bit Cortex | |
| Data Bus Width | 32bit | |
| Interface Type | SWD | |
| Program Memory Size | 356kB | |
| Maximum Clock Frequency | 2.4GHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Number of Programmable I/Os | 84 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Width | 5mm | |
| Standards/Approvals | AEC-Q100 Grade 1 | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | ARM Cortex M0 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 12 bit | |
| Program Memory Type | Self-Programmable Flash | |
| Number of Timers | 16 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT | ||
Product Type Microcontroller | ||
Package Type TQFN | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core 32 bit Cortex | ||
Data Bus Width 32bit | ||
Interface Type SWD | ||
Program Memory Size 356kB | ||
Maximum Clock Frequency 2.4GHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Number of Programmable I/Os 84 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Width 5mm | ||
Standards/Approvals AEC-Q100 Grade 1 | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture ARM Cortex M0 | ||
Automotive Standard AEC-Q100 | ||
ADCs 12 bit | ||
Program Memory Type Self-Programmable Flash | ||
Number of Timers 16 | ||
Related links
- Microchip ATSAMC21E18A-AZTVAO SAM C20/C21 Family ARM Microcontroller 256kB FLASH, 32-Pin
- Microchip ATSAMC21E18A-MZVAO SAM C20/C21 Family ARM Microcontroller 256kB FLASH, 32-Pin QFN
- Microchip ATSAMC21J18A-AUT SAM C20/C21 Family Microcontroller 32kB SRAM, 64-Pin TQFP
- Microchip ATSAMC21J18A-AZTVAO SAM C20/C21 Family ARM Microcontroller 256kB FLASH, 64-Pin
- Microchip ATSAMC21G18A-MZTVAO SAM C20/C21 ARM Microcontroller 256kB FLASH, 48-Pin QFN
- Microchip ATSAMC21J18A-MZTVAO SAM C20/C21 ARM Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip ATSAMC21G18A-AZVAO SAM C20/C21 ARM Microcontroller 256kB FLASH, 48-Pin TQFP
- Microchip ATSAMD21E18A-MUT ATSAMD21 Microcontroller 256kB FLASH, 32-Pin VQFN
