STMicroelectronics STM32U385VGT6Q ARM Cortex M33, STM32U3 ARM Microcontroller, 96 MHz, 1MB FLASH, 100-Pin LQFP-100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.27

(exc. GST)

$11.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.27
10 - 99$9.23
100 +$8.50

*price indicative

Packaging Options:
RS Stock No.:
333-624
Mfr. Part No.:
STM32U385VGT6Q
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32U3

Product Type

ARM Microcontroller

Package Type

LQFP-100

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Interface Type

CAN FD, SDM, SPI, UART, USART, USB

Program Memory Size

1MB

Maximum Clock Frequency

96MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14mm

Width

14mm

Standards/Approvals

ECOPACK2, RoHS

Maximum Expanded Memory Size

1MB

Number of Programmable I/Os

82

DACs

2 x 12

Height

1.4mm

Analogue Comparators

2

Minimum Supply Voltage

1.71V

Instruction Set Architecture

ARM Cortex M33

Automotive Standard

No

ADCs

2 x 12 Bit

Program Memory Type

FLASH

Number of Timers

15

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy