Microchip ATSAMV71Q21B-AAB, 32 bit ARM Cortex M7, ATSAM Microcontroller, 300 MHz, 2048kB FLASH, 64-Pin LQFP

Subtotal (1 tray of 60 units)*

$1,698.84

(exc. GST)

$1,868.70

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +$28.314$1,698.84

*price indicative

RS Stock No.:
333-188
Mfr. Part No.:
ATSAMV71Q21B-AAB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATSAM

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

2048kB

Maximum Clock Frequency

300MHz

Standards/Approvals

No

Program Memory Type

FLASH

Automotive Standard

No

The Microchip Automotive Flash microcontrollers based on the high performance 32 bit ARM Cortex M7 processor with a Double Precision Floating Point Unit (FPU). These devices operate at up to 300MHz and feature up to 2048 Kbytes of Flash, and up to 384 Kbytes of multi port SRAM which is configurable Instruction and Data Tightly Couple Memories to leverage the advanced DSP capabilities of the core.

Soft start functionality

Undervoltage lockout

Fast 10 μs short circuit response time

Fault status output flag

Logic controlled enable

Thermal shutdown

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy